CK Tools 431008 RedLine VDE CombiCutter3 160mm

Standard range
Order Code:

86-0782

Brand: CK Tools MPN: 431008 EAN-13: 5051074310088
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 25/03/2025


VDE rated side cutters with additional features, offering the ultimate in speed and convenience for professional electricians.


  • Wire stripping notches for 1.5 and 2.5mm² wire
  • Shearing hole for damage-free pattress screw cutting
  • Wire folding anvil for doubling back solid copper wire
  • Overall length 160mm
  • VDE 0682/201, IEC 60900:2004, ISO 5749, DIN 5238B ASTM-F 1505-94
  • CK RedLine VDE range, type 431008


Type Cutters
For Use With Hard, soft wire
Length 160mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot