Premium quality 160mm VDE safety side cutters from the CK Tools RedLine range.
- Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
- VDE approved - individually tested to 10,000V for safe live working up to 1000V
- Conforms to IEC 60900:2004
- Approved and independently audited by the German VDE institute
- Overall length 160mm
- CK type 431017
Type | Side Cutters |
For Use With | Hard, medium, soft wire |
Length | 160mm |
Material | Chrome Vanadium Steel |
---|
To use this facility please Sign In.
Sign In