CK Tools 431030 RedLine VDE Heavy Duty Cable Cutters 165mm

Standard range
Order Code:

93-0184

Brand: CK Tools MPN: 431030 EAN-13: 5013969310320
Qty Unit Price (Ex VAT)
1+ £37.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 3 days

These heavy duty cable cutters from CK are VDE certified and individually tested to 10,000V for complete safety when working on live equipment up to 1000V.


  • Length: 165mm
  • Max. cutting capacity: 15mm dia.
  • Made from drop forged chrome vanadium steel for strength and durability
  • Induction hardened and precision ground cutting edges for high cutting performance
  • Shearing action cuts through cables cleanly and effortlessly
  • Ergonomic dual component handles offering the perfect balance of grip and comfort
  • Certified to VDE 0682/201:2005 01 & IEC 60900:2004
  • Manufacturer's part 431030

Note: Suitable for use on copper and aluminium wire only.

Type VDE cable cutters
Cutting Capacity 15mm
For Use With Live wiring
Length 165mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, April 19, 2016 Question by: Rapid Customer | Product code: 93-0184
Q. Will this "CK Tools 431030 RedLine VDE Heavy Duty Cable Cutters 165mm" cut steel cable?
A. Hi Leigh, thank you for your question. The manufacturer states these VDE heavy duty cable cutters are only suitable for copper and aluminium wire only.

Reviews


Be the first to submit a review

Trustpilot