CK Tools 431031 RedLine VDE Heavy Duty Cable Cutters 210mm

Standard range
Order Code:

93-0186

Brand: CK Tools MPN: 431031 EAN-13: 5013969310313
Qty Unit Price (Ex VAT)
1+ £56.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/03/2025

These heavy duty cable cutters from CK are VDE certified and individually tested to 10,000V for complete safety when working on live equipment up to 1000V.


  • Length: 210mm
  • Max. cutting capacity: 20mm dia.
  • Made from drop forged chrome vanadium steel for strength and durability
  • Induction hardened and precision ground cutting edges for high cutting performance
  • Shearing action cuts through cables cleanly and effortlessly
  • Ergonomic dual component handles offering the perfect balance of grip and comfort
  • Certified to VDE 0682/201:2005 01 & IEC 60900:2004
  • Manufacturer's part 431031

Note: Suitable for use on copper and aluminium wire only.

Type VDE cable cutters
Cutting Capacity 20mm
For Use With Live wiring
Length 210mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot