CK Tools 440005 Mainstester 120-250V AC

Standard range
Order Code:

93-3444

Brand: CK Tools MPN: 440005 EAN-13: 5051074400055
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 13/02/2025

Mains tester from C.K with a testing range of 120 to 250V AC.


  • Insulated for protection
  • Neon light for high visibility
  • Supplied with handy pocket clip
  • Blade 3 x 65mm
  • Overall length 140mm
  • Manufacturer's type 440005
Blade Length 65mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 140mm
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot