Christmas Opening Hours and Delivery Dates here
CK Tools T3110 08150 Masonry Drill Bit 8x150mm

Image Representative of Range

CK Tools T3110 08150 Masonry Drill Bit 8x150mm

Order Code:

93-3304

Brand: CK Tools MPN: T3110 08150 EAN-13: 5013969986488
Qty Unit Price (Ex VAT)
1+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These 8mm masonry drill bits from C.K are made from forged steel with a tungsten carbide tip and are ideal for fast and accurate drilling in concrete, stone and brick.


  • Diameter 8mm
  • Bit length 150mm
  • Manufacturer's part T3110 08150
Diameter 8mm
Overall Length 150mm
Material Suitability Masonry

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot