CK Tools T3120 0411 SDS Concrete Drill Bit 4x48x110mm

Standard range
Order Code:

93-3699

Brand: CK Tools MPN: T3120 0411 EAN-13: 5013969246148
  • Quickly find another product in this range by Largest Diameter:

    4mm 7mm
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 15/02/2025

A CK Tools 110mm long with 4mm diameter, SDS concrete drill bit with tungsten carbide tip.
  • Tungsten carbide tipped with optimised geometry for drilling concrete and stone
  • Vacuum brazed tips for durability
  • Ground flutes designed for optimum debris removal
  • SDS-plus shank
  • Diameter: 4 mm
  • Working length: 48 mm
  • Total length: 110 mm
  • Manufacturers part: T3120 0411
Type SDS+ Drill Bits
Largest Diameter 4mm
No. of Bits 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot