SDS Concrete Drill Bit Range

<p>A range of CK Tools 110mm long, SDS concrete drill bit with tungsten carbide tips.</p><p>Available in 4 mm and 7 mm diameter.</p>
  • Tungsten carbide tipped with optimised geometry for drilling concrete and stone
  • Vacuum brazed tips for durability
  • Ground flutes designed for optimum debris removal
  • SDS-plus shank
  • Diameter options: 4 mm and 7 mm
  • Working length: 48 mm
  • Total length: 110 mm


Description Image Product MPN Pricing (Ex VAT) Buy Qty Largest Diameter Type No. of Bits
CK Tools T3120 0411 SDS Concrete Drill Bit 4x48x110mm
CK Tools T3120 0411 SDS Concrete Drill Bit 4x48x110mm
Standard range
T3120 0411
1+ £2.80

30 available to back orderBack-order availability date - 15/02/2025
4mm SDS+ Drill Bits 1
CK Tools T3120 0711 SDS Concrete Drill Bit 7x48x110mm
CK Tools T3120 0711 SDS Concrete Drill Bit 7x48x110mm
Standard range
T3120 0711
1+ £3.32

30 available to back orderBack-order availability date - 15/02/2025
7mm SDS+ Drill Bits 1


Trustpilot