CK Tools T3653 300 Push Button Waterpump Plier 300 mm / 12"

Standard range
Order Code:

93-3757

Brand: CK Tools MPN: T3653 300 EAN-13: 5013969248227
Qty Unit Price (Ex VAT)
1+ £41.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 2 days

These CK Tools - Push Button Waterpump Pliers have a push button for quick and secure jaw adjustment. They have a long slim head & jaws for access to confined spaces and
extra wide jaws for greater working capacity. Made of chrome vanadium alloy steel, they have been drop forged, hardened & tempered for exceptional strength & durability with a box joint for extra stability.


  • Total length: 300 mm / 12" - Jaw capacity: 70 mm
Type Water Pump Pliers
Jaw Capacity 70mm
Length 300mm
Lifetime Warranty 1 Year

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot