CK Tools T3659A 240 Waterpump Plier 240 mm / 10"

Standard range
Order Code:

93-3759

Brand: CK Tools MPN: T3659A 240 EAN-13: 5013969601008
  • Quickly find another product in this range by Length:

    175mm 240mm 300mm
Qty Unit Price (Ex VAT)
1+ £29.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

These CK Tools - Waterpump Pliers are made of a heavy duty chrome vanadium steel, which have been drop forged, hardened & tempered for exceptional strength & durability with a box joint design and double pivot support for strength.

They have a long slim head & jaws for access to confined spaces and contoured anti-slip handles for comfortable & powerful operation.


  • 7 position adjustment
  • Parallelogram shaped jaws offer a powerful grip on smooth and irregular materials
  • Slim head and jaws for use in confined spaces
  • PVC coated handles for grip and comfort
  • DIN 8976
  • Total Length: 240 mm
Type Water Pump Pliers
Adjustment Positions 7
Length 240mm
Lifetime Warranty 1 Year

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot