CK Tools T3659A 300 Waterpump Plier 300 mm / 12"

Standard range
Order Code:

93-3760

Brand: CK Tools MPN: T3659A 300 EAN-13: 5013969331509
  • Quickly find another product in this range by Length:

    175mm 240mm 300mm
Qty Unit Price (Ex VAT)
1+ £39.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 11/02/2025

These CK Tools - Waterpump Pliers are made from chrome vanadium steel which have been drop forged, hardened & tempered for exceptional strength & durability with a box joint design with double pivot support for strength.

They have a slim head & jaws for access to confined spaces and contoured anti-slip handles for comfortable & powerful operation.




Drop forged chrome vanadium steel construction combined with a box joint design offers high strength and durability -


  • 7 position adjustment
  • Parallelogram shaped jaws offer a powerful grip on smooth and irregular materials
  • Slim head and jaws for use in confined spaces
  • PVC coated handles for grip and comfort
  • DIN 8976
  • Total Length: 300 mm
Type Water Pump Pliers
Adjustment Positions 7
Length 300mm
Lifetime Warranty 1 Year

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot