Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £40.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These CK Tools T3682A Ratchet Crimping Pliers are designed for the safe and secure crimping of red, blue and yellow insulated terminals.
Also suitable for red, blue and yellow butt and parallel splicers.
Capacity 0.5 - 6.0mm² / 20 - 10 AWG.
Type | Crimping Tool |
---|---|
Capacity | 0.5 to 6mm² |
Lifetime Warranty | No |
Weight | 560g |
Wire Gauge | 20 to 10AWG |
To use this facility please Sign In.
Sign In