CK Tools T3684 Ratchet Crimping Pliers For Bootlace Ferrules 0.25 - 6mm²

Standard range
Order Code:

93-3732

Brand: CK Tools MPN: T3684 EAN-13: 5013969247503
Qty Unit Price (Ex VAT)
1+ £62.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 2 days

These CK Tools T3684 Ratchet Crimping Pliers are designed for the safe and secure crimping of medium bootlace ferrules.

Capacity 0.25 - 6mm² / 20 - 10 AWG.


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 210 mm
Type Crimping Tool
Capacity 0.25 to 6mm²
Lifetime Warranty No
Weight 390g
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot