CK Tools T3692A Ratchet Crimping Pliers For Bootlace Ferrules 0.14 - 2.5mm²

Standard range
Order Code:

93-3733

Brand: CK Tools MPN: T3692A EAN-13: 5013969246513
Qty Unit Price (Ex VAT)
1+ £57.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

These CK Tools T3692A Ratchet Crimping Pliers are designed for the safe and secure crimping of small bootlace ferrules.

Capacity 0.14 - 2.5mm² / 26 - 14 AWG.


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 210 mm
Type Crimping Tool
Capacity 0.14 to 2.5mm²
Lifetime Warranty No
Weight 390g
Wire Gauge 26 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot