CK Tools T3770D 120 SensoPlus ESD Flat Nose Pliers 120mm
Image Representative of Range

CK Tools T3770D 120 SensoPlus ESD Flat Nose Pliers 120mm

Standard range
Order Code:

93-1266

Brand: CK Tools MPN: T3770D 120 EAN-13: 5013969973655
Qty Unit Price (Ex VAT)
1+ £30.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

These 120mm Sensoplus ESD flat nose pliers from CK are made from hot drop forged high alloy steel for maximum strength. They have a precision box joint construction for smooth and accurate action and a long adjustment free life and induction hardened blades for extended cutting life.
  • Spot welded double leaf springs remove the need for adjustment or replacement
  • PCV handles for comfort and grip
Type Flat nose
Handle Type ESD
Length 120mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot