CK Tools T3773 Precision Side Cutter Mini Bevel Cut 115mm

Standard range
Order Code:

86-1620

Brand: CK Tools MPN: T3773 EAN-13: 5013969500202
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 days

These supreme quality hand tools by CK in Germany compare favourably in quality with all other manufacturers.


  • Popular bevelled cut side cutter
  • 13mm cut
  • 115mm length
  • Cutting capacity: 1.5mm copper wire, 0.4mm hard steel
  • Mirror polished
  • CK type 3773
Type Side Cutters
For Use With Hard, medium, soft wire
Length 115mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot