CK Tools T3784DF ESD Laid On Joint Top Cutter For Confined Spaces Full Flush Cut

Standard range
Order Code:

93-3492

Brand: CK Tools MPN: T3784DF EAN-13: 5013969688818
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

These top cutters from C.K are ideal for use in confined spaces. They are fully ESD compliant so can be used safely on sensitive electronic components.


  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Precision box joint construction for permanent, adjustment-free jaw alignment
  • Induction hardened jaws
  • Mirror polished surface eliminates risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles
  • Cutting capacities: medium hard wire 0.6mm, soft wire 0.8mm
  • Total length 130mm
  • Manufacturer's part T3784DF 110
Type Top cutters
For Use With N/A
Length N/A
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot