CK Tools T3817 Revolving Punch Plier 220mm

Standard range
Order Code:

93-1348

Brand: CK Tools MPN: T3817 EAN-13: 5013969503906
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

Made from specially hardened steel for wear resistance. Brass anvil and 6 punch revolving head with each size of punch being clearly marked. Punch capacity ranges from 2 to 4.5mm. Closing catch with auto opening function. Rust resistant coating. Suitable for leather, plastic, card etc.


Type Punch pliers
Handle Type Standard
Length 220mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot