Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CK Tools T3961A 08 Heavy Duty Wire Cutters 200mm

Order Code:  

93-1408

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T3961A 08 Copy to clipboard EAN-13: 5013969512403
 Report an error
Qty Unit Price (Ex VAT)
1+ £44.71

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back OrderBack-order availability date - 30/09/2024

These heavy duty wire cutters from CK are manufactured from hot drop forged high carbon steel and have induction hardened cutting edges for strength and durability.


  • Wipe clean PVC handles for added convenience
  • Black lacquered for corrosion protection
  • Length 200mm
  • Cuts hard wire up to 2mm
  • Manufacturer's part T3961A 08
Type Wire cutters
Cutting Capacity 2mm
For Use With N/A
Length 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot