CK Tools T4440M Rescue Hex Key Set

Standard range
Order Code:

93-3712

Brand: CK Tools MPN: T4440M EAN-13: 5013969246643
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 24/12/2024

This patented Hex Key extraction set, can be used to remove Hex fasteners with damaged or worn corners.

Supplied in a folding carry clip for convenience.


  • Removes damaged Hex fasteners with up to 100 % rounded heads
  • Multi-purpose design installs new fasteners
  • Ball ended for use at an angle of up to 25 degrees where access is restricted
  • Sizes: 1.5, 2, 2.5 ,3, 4, 5, 6, 8 and 10 mm
Type Hex Key
Material Stainless steel
Pieces 9
Size 1.5,2,2.5,3,4,5,6,8,10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot