CK Tools T4722-1 Triton XLS Screwdriver PH1x75mm

Standard range
Order Code:

86-6436

Brand: CK Tools MPN: T4722-1 EAN-13: 5013969704662
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

The C.K Triton XLS Screwdriver – Phillips Ph1 x 75mm is part of the Triton XLS range of general-purpose screwdrivers, delivering professional quality at an affordable price.


  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Toughened alloy steel blades for excellent durability
  • Large soft-grip tri-lobe handles give exceptional comfort and high torque turns
  • Tip type marking on top of handles for easy indentification
  • Anti-roll flats prevent rolling on sloping surfaces
  • Magnetic tips holds the screw securely to aid positioning and setting
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 175mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot