CK Tools T4722-1250 Triton XLS Screwdriver PH1x250mm

Extended range
Order Code:

86-6438

Brand: CK Tools MPN: T4722-1250 EAN-13: 5013969704679
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The C.K Triton XLS Screwdriver – Phillips Ph1 x 250mm Long Reach is part of the Triton XLS range of general-purpose screwdrivers, delivering professional quality at an affordable price.


  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Toughened alloy steel blades for excellent durability
  • Large soft-grip tri-lobe handles give exceptional comfort and high torque turns
  • Tip type marking on top of handles for easy indentification
  • Anti-roll flats prevent rolling on sloping surfaces
  • Magnetic tips holds the screw securely to aid positioning and setting
Blade Length 250mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 350mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot