CK Tools T4722-2250 Triton XLS Screwdriver PH2x250mm

Standard range
Order Code:

86-6442

Brand: CK Tools MPN: T4722-2250 EAN-13: 5013969704693
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

The C.K Triton XLS Screwdriver – Phillips Ph2 x 250mm Long Reach is part of the Triton XLS range of general-purpose screwdrivers, delivering professional quality at an affordable price.


  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Toughened alloy steel blades for excellent durability
  • Large soft-grip tri-lobe handles give exceptional comfort and high torque turns
  • Tip type marking on top of handles for easy indentification
  • Anti-roll flats prevent rolling on sloping surfaces
  • Magnetic tips holds the screw securely to aid positioning and setting
Blade Length 250mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 358mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot