CK Tools T5988 Solar Installer Kit, 38-pcs

Standard range
Order Code:

93-3789

Brand: CK Tools MPN: T5988 EAN-13: 5013969249200
Qty Unit Price (Ex VAT)
1+ £356.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

CK Tools T5988 Solar Installer Kit, 38-pcs - A carefully crafted kit including all the tools needed for the installation and maintenance of Solar PV equipment in domestic and commercial applications. Suitable for a variety of solar systems and designed for greater efficiency and confidence on the job.
  • MA2635 Rucksack Plus
  • T3671A Solar Ratchet Crimper
  • T4659 3/8" (12 pcs)
  • Socket & Spanner Set
  • T4514 Set of Magnetic Nut Setters (7-pcs)
  • T30190 Jokari SE-Strip Wire Stripper
  • T4406 Folding Hex Key Set for sizes 1.5-8mm (8-pcs)
  • T4348 MC4 Connector Spanner (1000V) (2-pcs)
  • T4348 2 MC4 Connector Spanner (1500V) (2-pcs)
  • T3963 Cable Cutter 210mm
  • T49144-040 DextroVDE SL4 Screwdriver
  • T49143-2 DextroVDE PZ2x100 Screwdriver
  • T3448 25 XT Tape Measure 25ft
Type Solar Installer Kit
Case Rucksack
Height 470mm
Length 470mm
Pieces 38
Width 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot