Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1.40 | £1.34 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Everyone touches door handles. They are particularly affected by germs - especially in places with a lot of traffic.
This hands-free door opener simply and effectively reduces the transmission possibility of viruses in all areas, such as companies and public institutions.
The innovative handle allows you to open a door, fitted with a standard handle, by using your forearm, reducing the risk of direct hand contact with any viruses and bacteria present on the door handle.
The door opener has an ergonomic shape, is very easy to install and can be fitted to existing handles with diameters from 16 to 24mm as well as oval and angular shapes.
Type | Hands-free door handle |
---|---|
Dimensions | 105 x 78 x 71mm |
Finish | Matt |
Material | Polyamide |
To use this facility please Sign In.
Sign In