Cliff CP30201 USB-C Female - Female feedthrough connector, black, CSK holes

Standard range
Order Code:

49-9925

Brand: Cliff MPN: CP30201
Qty Unit Price (Ex VAT)
1+ £14.93
10+ £12.66
25+ £10.37
100+ £8.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CP30201 is part of the FT series of Feedthrough connectors. It is designed to accommodate professional equipment which requires a USB type C connection.

One connector supplied only.


  • No soldering, no punch terminations, just use your standard cable to connect
  • Diecast metal construction
Connection Type USB C Female to USB C Female Feedtrough
Connector type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB C
Type C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot