Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.559 |
10+ | £0.408 |
100+ | £0.305 |
1000+ | £0.235 |
This USB A Type vertical connector has copper alloy contacts that have been given a heavy flash gold coating. Construction features include snap in PC solder tails to hold connectors in position for wave soldering and with tin plated solder tails for excellent solderability. Principal applications for these are digital cameras, scanners, trackballs, keyboards; printers, joysticks and modems.
Connection Type | USB A Socket |
---|---|
Connector type | USB |
Mounting Direction | Vertical |
Mounting Type | PCB |
No. of Contacts | 4 |
Specification | USB 1.1 / 2.0 |
Type | A |
To use this facility please Sign In.
Sign In