CamdenBoss CNMB/5/KIT CNMB DIN Rail Box Size 5 Open Top Both Sides Open Kit

CamdenBoss CNMB/5/KIT CNMB DIN Rail Box Size 5 Open Top Both Sides Open Kit

CamdenBoss
Extended range
Order Code:

30-1096

Brand: CamdenBoss MPN: CNMB/5/KIT
  • Quickly find another product in this range by Enclosure Length:

Qty Unit Price (Ex VAT)
25+ £5.69
Price per unit Ex VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/06/2025

The CamdenBoss CNMB/5/KIT is a complete kit of parts to make a CNMB/5 DIN rail mounting box including terminal guards and panel covers. The box is designed to DIN 43880 and manufactured in grey polycarbonate UL 94V-0 flame retardant material.


  • Snap-fit modular design for ease of assembly
  • Base fits 35mm DIN rail or directly to flat surface
  • Moulded in light grey UL94-V0 flame retardant polycarbonate
  • Carries up to 3 PCBs horizontally or 2 vertically
  • Snap-fit terminal cover options for IP20 finger protection
  • CamdenBoss type CNMB/5/KIT

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 58mm
Enclosure Length 88mm
Enclosure Width 90mm
External Features Snap Fit Terminal
Internal Features PCB mounting
Material Polycarbonate

Order Code: 30-1088

MPN: CNMB/5V/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1500+
£6.16
Available to back orderBack-order availability date - 27/05/2025

Order Code: 30-1147

MPN: CNMB/5/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
75+
£1.38
Available to back orderBack-order availability date - 10/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C