We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A range of module boxes designed to DIN 43880, manufactured in grey polycarbonate UL 94V-0 flame retardant material. These are complete kits of the CNMB boxes including terminal guards and panel covers.
The narrowest module is 17.5mm wide and the other boxes are multiples of 17.5mm: i.e. x2, x3, x4, x5, x6, x9 and x12
Features removable front and rear panels, and perforated terminal covers which are easily broken out
Larger boxes (x6, x9 & x12) have additional plain terminal covers (2 and 3 respectively) for additional flexibility
PCBs can be mounted in three positions inside the boxes (see diagram and table for dimensions)