Cliff CP30208NW USB2.0 A-A feedthrough connector, white plastic frame, CSK holes

Standard range
Order Code:

49-9908

Brand: Cliff MPN: CP30208NW
Qty Unit Price (Ex VAT)
1+ £6.37
10+ £4.90
100+ £3.68
250+ £3.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CP30208NW is a USB 2.0 socket feedthrough connector with countersunk holes that will fit a standard XLR cutout with a Ø24mm hole.

One connector supplied only.


  • Fits standard XLR Ø24mm cutout
  • No soldering or punch termination
  • Low rear profile
  • Countersunk (CSK) holes
  • Dimensions (HxWxD): 31 x 26 x 30mm
Connection Type USB A to USB A Feedthrough
Connector type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 1.1 / 2.0
Type A / A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot