Cliff CP30220W Cat5e RJ45 feedthrough connector, white plastic frame, CSK holes

Order Code:

49-9910

Brand: Cliff MPN: CP30220W

Discontinued


The Cliff CP30220W is a RJ45 Cat5e Feedthrough Connector in white with countersunk holes.

One connector supplied only.


  • Fits a standard XLR Ø24mm cutout
  • No soldering or punch termination
  • Low rear profile
  • Countersunk (CSK) fixing holes
  • Dimensions (H x W x D): 31 x 26 x 30mm
Type RJ45 Cat5
Mounting Type XLR
Number of Ports 2
Plug / Socket Socket

Reviews


Be the first to submit a review

Trustpilot