Cliff CP30295 Black dust cover for USB-C connectors

Standard range
Order Code:

49-9922

Brand: Cliff MPN: CP30295
Qty Unit Price (Ex VAT)
1+ £0.309
10+ £0.258
100+ £0.187
250+ £0.171
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CP30295 is a black USB type C dust cover designed to fit feedthrough connectors. They simply push in to the front of a USB-C port to reduce the ingress of dust and dirt.

One cover supplied only.


  • For use with USB type C ports.
  • Compatible with the Cliff CP30290 lanyard set
Connection Type USB C Dust Cover
Connector type USB
Mounting Direction Straight
Mounting Type Dust Cover
No. of Contacts 0
Specification USB C
Type C Type Dust Cover

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot