Cliff CP30605N SLIM FM USB3.0 A-A, front mounting, feedthrough connector, black

Extended range
Order Code:

49-9948

Brand: Cliff MPN: CP30605N
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayContact us for additional stock

The Cliff CP30605N is a USB 3.0 Type A socket to USB 3.0 Type A socket. Slim profile feedthrough connector constructed from Polyamide UL94.

One socket supplied only.


  • Fits standard rectangular cutout
  • No soldering or punch termination
  • Low rear profile
  • Countersunk holes
  • Dimensions (H x W x D): 35.5 x 19 x 41.7mm
Connection Type USB 3 A to USB 3 A Feedthrough
Connector type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 3.0
Type A / A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot