Cliff CP30608N SLIM FM USB2.0 A-A, front mounting, feedthrough connector, black

Standard range
Order Code:

49-9950

Brand: Cliff MPN: CP30608N
Qty Unit Price (Ex VAT)
1+ £7.34
10+ £5.67
100+ £4.23
250+ £4.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CP30608N is a USB 2.0 Type A socket to USB 2.0 Type A socket. Slim profile feedthrough connector constructed from Polyamide UL94.

One socket supplied only.


  • Fits standard rectangular cutout
  • No soldering or punch termination
  • Low rear profile
  • Countersunk holes
  • Dimensions (H x W x D): 35.5 x 19 x 42mm
Connection Type USB A to USB A Feedthrough
Connector type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 1.1 / 2.0
Type A / A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot