Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.363 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Sealed stereo jack socket from the Cliff S1K Series, ideal for use particularly with professional music equipment using high power components which needs to be cooled by fans. These sockets have a sealing cover over the top and bottom of the jack which leaves the contact unaffected by the dust and other pollutants drawn in by the fan.
Colour | Black |
---|---|
Mounting Direction | Right Angle |
Mounting Type | PCB |
Shielding | No |
Size | 6.35mm |
Termination | Solder |
Type | Stereo Socket |
To use this facility please Sign In.
Sign In