Christmas Opening Hours and Delivery Dates here
Cliff FM686832 Audio Jack Socket 2-Pin Black Built-In 1pc

Cliff FM686832 Audio Jack Socket 2-Pin Black Built-In 1pc

Order Code:

02-3963

Brand: Cliff MPN: FM686832 EAN-13: 2050006221150

Discontinued


The Cliff FM686832 audio jack socket features a built-in design with 2 pins and comes in black. Manufactured by Cliff, it is ideal for connections in audio equipment. This component is commonly used in applications requiring reliable audio signal transmission.
Type Socket, built-in
Colour Black
Cable Diameter 19.5mm
Connection Solder bucket
IP Rating IP68
Length 23mm
Number of Poles 2

You may also like


Trustpilot