Cliff Mono and Stereo Jack Plugs

Cliff Brand: Cliff
<p>A range of 3.5mm and &frac14;in mono and stereo jack plugs from Cliff.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Colour Cable Diameter Connection Contact material Manufacturer part no. Plug construction External Diameter Type (manufacturer type) Housing Number of pins Type
Cliff P6 Mono Jack Plug 3.5mm
Cliff P6 Mono Jack Plug 3.5mm
Standard range
Order code: 50-3300
MPN: FC1066A

118 in Stock, despatched in 4 days
1+ £1.42
Black Max 4.5mm Solder Nickel plated FC1066A Plug, Cable Mount 3.5mm FC1066A PVC 2/mono P6
Cliff P1C 1/4" Mono Jack Plug
Cliff P1C 1/4" Mono Jack Plug
Standard range
Order code: 50-3302
MPN: FM1002

135 in Stock, despatched in 4 days
1+ £3.30
Silver Solder Nickel plated FM1002 Plug, Cable Mount FM1002
Cliff SEP/1C Mono Jack Plug 1/4"
Cliff SEP/1C Mono Jack Plug 1/4"
Standard range
Order code: 50-3303
MPN: FM1088

81 in Stock, despatched in 4 days
1+ £1.95
Silver Nickel plated FM1088 Plug, Angled FM1088
Cliff JPS-35G Stereo Jack Plug 3.5mm
Cliff JPS-35G Stereo Jack Plug 3.5mm
Standard range
Order code: 50-3299
MPN: FT6301

81 in Stock, despatched in 4 days
1+ £2.37
Black Solder Gold plated FT6301 Plug, Cable Mount FT6301
Cliff SEP/3C Stereo Jack Plug 1/4"
Cliff SEP/3C Stereo Jack Plug 1/4"
Standard range
Order code: 50-3306
MPN: FM1098

23 in Stock, despatched in 4 days
1+ £2.26
Silver Nickel plated FM1098 Plug, Angled FM1098
50-3299
ColourBlack
Contact materialGold plated
Manufacturer part no.FT6301
Plug constructionPlug, Cable Mount
50-3300
ColourBlack
Contact materialNickel plated
Manufacturer part no.FC1066A
Plug constructionPlug, Cable Mount
50-3301
ColourBlack
Contact materialNickel plated
Manufacturer part no.FM1088C
Plug constructionPlug, Angled
50-3302
ColourSilver
Contact materialNickel plated
Manufacturer part no.FM1002
Plug constructionPlug, Cable Mount
50-3303
ColourSilver
Contact materialNickel plated
Manufacturer part no.FM1088
Plug constructionPlug, Angled
50-3304
ColourBlack
Contact materialNickel plated
Manufacturer part no.FM1098C
Plug constructionPlug, Angled
50-3305
ColourSilver
Contact materialNickel plated
Manufacturer part no.FM1044
Plug constructionPlug, Cable Mount
50-3306
ColourSilver
Contact materialNickel plated
Manufacturer part no.FM1098
Plug constructionPlug, Angled


Trustpilot