Cliff P6 Mono Jack Plug 3.5mm

Standard range
Order Code:

50-3300

Brand: Cliff MPN: FC1066A EAN-13: 2050001266392
Qty Unit Price (Ex VAT)
1+ £1.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
118 in Stock, despatched in 4 days

The Cliff P6 Mono Jack Plug 3.5mm is a quality nickel plated plug designed for use in many applications including audio and computer uses. Features a cable clamp, an integral part of the ground screen contact, and clamps firmly without damaging the cable.
  • P6 3.5mm mono
  • Unscreened jack plug
  • Black plastic body
Cable Diameter Max 4.5mm
Colour Black
Connection Solder
Contact material Nickel plated
External Diameter 3.5mm
Housing PVC
Manufacturer part no. FC1066A
Number of pins 2/mono
Plug construction Plug, Cable Mount
Type P6
Type (manufacturer type) FC1066A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot