CML 1511B25W3 LED Lamp W2.1x9.5d White Clear 12V AC/DC 1800 mcd

Image Representative of Range

CML 1511B25W3 LED Lamp W2.1x9.5d White Clear 12V AC/DC 1800 mcd

Standard range
Order Code:

59-6638

Brand: CML MPN: 1511B25W3 EAN-13: 2050001908711
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in Stock, despatched in 4 days

A 12V AC/DC clear white LED lamp with a W2.1 x 9.5d base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Base W2.1x9.5D
Colour White
Dimensions 10.1 x 20.7mm
Operating voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot