CML 19030255 LED Indicator Lamp Bi-Colour Red, Yellow 12V DC 6mm

CML 19030255 LED Indicator Lamp Bi-Colour Red, Yellow 12V DC 6mm

Order Code:

59-6729

Brand: CML MPN: 19030255

Discontinued


A 12V DC LED indicator lamp with a 6mm housing and bi-colour operation, producing either red or yellow, the colour being set by the polarity of the supply voltage.


  • Recessed satin chrome bezel
  • Fitted with resistor
  • IP40 Rating
Bezel Recessed
Colour Red, yellow
Current N/A
Intensity N/A
Size 6mm
View Angle N/A
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot