CML 19500430 LED Indicator Lamp Red 230V AC 8mm

Image Representative of Range

CML 19500430 LED Indicator Lamp Red 230V AC 8mm

Standard range
Order Code:

59-6704

Brand: CML MPN: 19500430 EAN-13: 2050001907578
Qty Unit Price (Ex VAT)
1+ £3.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in Stock, despatched in 4 days

A 230V AC red LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Supplied with protective tube
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Recessed
Colour Red
Current 3mA
Intensity 22mcd
Size 8mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot