CML 19TR0A12 LED Indicator Lamp 8mm Tri-Colour Red, Green, Yellow 12V DC

Image Representative of Range

CML 19TR0A12 LED Indicator Lamp 8mm Tri-Colour Red, Green, Yellow 12V DC

Extended range
Order Code:

59-6694

Brand: CML MPN: 19TR0A12
Qty Unit Price (Ex VAT)
1+ £3.86
10+ £3.58
25+ £3.11
50+ £2.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A 12V DC LED indicator lamp with a 8mm housing and tri-colour operation, producing red, green and when lit together, yellow.


  • Fitted with resistor
  • Prominent satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Green, red, yellow
Current 20, 20, 40mA
Intensity 10, 20, 30mcd
Size 8mm
View Angle N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot