CML 5mm Indicator with Prominent Bezel

CML Brand: CML
<p>A high quality indicator that features a 5mm LED and panel mounting design. To find out more about our range of <a href="/cml">CML indicators, lamps and LEDs</a>, please visit our <a href="/cml">CML</a> brand page.</p>
  • Attractive black chrome bezel
  • Fitted with nut and washer
  • LED has diffused lens
  • Bezel size M8
  • Mounting hole 8mm
  • Protection to IP67
  • CML type 19041001 (Green), 19041003 (Red)
Description Image Product Buy Qty Pricing (Ex VAT) Colour Current View Angle Voltage Bezel Intensity Size
CML 19041001 5mm Green LED Indicator Prominent Bezel
CML 19041001 5mm Green LED Indicator Prominent Bezel
Standard range
Order code: 42-0972
MPN: 19041001

Out of stock20 due on 17/04/2025
1+ £2.55
Green 20mA 80° 24V Prominent 80mcd 5mm
CML 19041003 5mm Red LED Indicator Prominent Bezel
CML 19041003 5mm Red LED Indicator Prominent Bezel
Standard range
Order code: 42-0974
MPN: 19041003

56 in stock, despatched same dayAdditional 100 due on 16/04/2025
1+ £2.55
Red 30mA N/A 2V Prominent 80mcd 5mm
42-097242-0974
Voltage2.2V DC2.0V DC
Current max.30mA30mA
Luminous intensity @20mA32mcd80mcd
Operating temperature–20°C to +60°C–20°C to +60°C
Storage temperature–25°C to +80°C–25°C to +80°C
Bezel diameter 9.5mm 9.5mm
ThreadM8 x 0.75M8 x 0.75
Mounting hole 8mm 8mm
Length behind panel25.5mm25.5mm


Trustpilot