CML 19041001 5mm Green LED Indicator Prominent Bezel

Standard range
Order Code:

42-0972

Brand: CML MPN: 19041001
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock20 due on 17/04/2025


A high quality 5mm 2.2V 32mcd green LED indicator with a prominent black chrome bezel. Panel mount design.


Bezel Prominent
Colour Green
Current 20mA
Intensity 80mcd
Size 5mm
View Angle 80°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot