Kingbright L-93WEGW 3mm Red /green LED Tricolour

Standard range
Order Code:

56-0620

Brand: Kingbright MPN: L-93WEGW
Qty Unit Price (Ex VAT)
5+ £0.299
50+ £0.207
100+ £0.171
500+ £0.146
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
4,795 in stock, despatched same dayAdditional 205 due on 05/05/2025

A miniature tri-colour 3mm high efficiency red/green LED with a uniform light output, low power consumption, solid state reliability and IC compatible.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / green
Dominant Wavelength 625 (red) / 565 (green)nm
Forward Current 30 (red) / 25 (green)mA
Lens Type White diffused
Luminous Intensity 50mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2 (red) / 2.2 (green)V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm
Type Common Cathode

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, August 17, 2016 Question by: Rapid Customer | Product code: 56-0620
Q. how many leds per pack
A. Hi David, thank you for your question. These are priced singly with no minimum order quantity.

Reviews


Be the first to submit a review

Trustpilot