Kingbright Tri-colour 3mm LED L-93W Series

Kingbright Brand: Kingbright
<p>A miniature tri-colour 3mm LED offering several colour options housed in a milky white package.</p>
  • Diodes are connected in a common cathode configuration and will display red, green or yellow (by connecting both diodes together)
  • Green anode is short leg, common cathode is centre leg
  • Kingbright L-93W series
Description Image Product Buy Qty Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Forward Voltage Typical Type Lens Type Luminous Intensity Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
Kingbright L-93WEYW 3mm Red /yellow LED Tricolour
Kingbright L-93WEYW 3mm Red /yellow LED Tricolour
Standard range
Order code: 56-0614
MPN: L-93WEYW

Order in multiples of 5


Out of stockBack-order availability date - 23/05/2025
5+ £0.240
50+ £0.181
100+ £0.153
500+ £0.141
Red / yellow 625 (red) / 590 (yellow)nm 30mA 2 (red) / 2.1 (yellow)V White diffused 50mcd 5V 60° +85°C -40°C 3mm
Kingbright L-93WEGW 3mm Red /green LED Tricolour
Kingbright L-93WEGW 3mm Red /green LED Tricolour
Standard range
Order code: 56-0620
MPN: L-93WEGW

Order in multiples of 5


4,795 in stock, despatched same dayAdditional 205 due on 05/05/2025
5+ £0.299
50+ £0.207
100+ £0.171
500+ £0.146
Red / green 625 (red) / 565 (green)nm 30 (red) / 25 (green)mA 2 (red) / 2.2 (green)V Common Cathode White diffused 50mcd 5V 60° +85°C -40°C 3mm
ColourIFVFVFVR.Lum. int (mcd)View Wave-
max.typ.max.max.@ IF(20mA)anglelength
Red30mA2.0V2.5V5V5060°625
Yellow30mA2.1V2.5V5V5060°590
Green25mA2.2V2.5V5V5060°565


Trustpilot