CML TA010215 M8 LED Indicator Green Recessed Push Fit Bezel 500mm Leads 12VDC

Standard range
Order Code:

43-1709

Brand: CML MPN: TA010215
Qty Unit Price (Ex VAT)
100+ £1.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 14/02/2025

This high quality M8 size LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Green LED
  • Recessed bezel
  • Push-fit panel mounting
  • 500mm Flying leads
  • Voltage 12V DC
  • Current 16mA
  • Intensity 32mcd
Bezel Recessed
Colour Green
Current 16mA
Intensity 32mcd
Size 8mm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot