Combination Pliers Multi-Component Grip 160mm (6.1/4in)

Knipex Brand: Knipex
<p>These Knipex KPX0302160 are traditional combination pliers are made from a top quality special tool steel, forged and oil-hardened to approximately 60 HRc for added strength and durability and come in three variations, a 6-1/4-inch, 7 and 8-inch.</p> <p>The cutting edges are ideal for hard and soft wire, these are also oil hardened and tempered, and then separately induction-hardened.</p> <p>The Knipex KPX0302160 combination pliers have chrome-plated heads for smooth operation, handles with heavy-duty PVC grip for a softer and more positive grip.</p> <p>Also the Knipex KPX0302160 combination pliers have gripping zones on the head jaws for flat and round material and are suitable for versatile use on almost any job application.</p><p>These Knipex Combination Pliers ;have the following specification:</p> <p>Length: 160mm (6.1/4in).<br />Cutting ;Capacity: Hard: 2.0mm, Medium Hard: 3.1mm, Multi-Strand: 9.0mm.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Knipex 03 02 160 SB Combination Pliers Multi-Component Grip 160mm (6.1/4in)
Knipex 03 02 160 SB Combination Pliers Multi-Component Grip 160mm (6.1/4in)
Extended range
Order code: 96-4142
MPN: 03 02 160 SB

Available to back orderPlease contact us for lead time
1+ £21.00
Combination
Knipex 03 02 180 SB Combination Pliers Multi-Component Grip 180mm (7in)
Knipex 03 02 180 SB Combination Pliers Multi-Component Grip 180mm (7in)
Standard range
Order code: 96-4143
MPN: 03 02 180 SB

50 in Stock, despatched in 2 days
1+ £22.00
Combination
Knipex 03 02 200 SB Combination Pliers Multi-Component Grip 200mm (8in)
Knipex 03 02 200 SB Combination Pliers Multi-Component Grip 200mm (8in)
Standard range
Order code: 96-4144
MPN: 03 02 200 SB

5 in Stock, despatched in 2 days
1+ £25.00
Combination


Trustpilot