Knipex 03 02 200 SB Combination Pliers Multi-Component Grip 200mm (8in)

Standard range
Order Code:

96-4144

Brand: Knipex MPN: 03 02 200 SB EAN-13: 4003773010685
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

These Knipex KPX0302160 are traditional combination pliers are made from a top quality special tool steel, forged and oil-hardened to approximately 60 HRc for added strength and durability and come in three variations, a 6-1/4-inch, 7 and 8-inch.

The cutting edges are ideal for hard and soft wire, these are also oil hardened and tempered, and then separately induction-hardened.

The Knipex KPX0302160 combination pliers have chrome-plated heads for smooth operation, handles with heavy-duty PVC grip for a softer and more positive grip.

Also the Knipex KPX0302160 combination pliers have gripping zones on the head jaws for flat and round material and are suitable for versatile use on almost any job application.

These Knipex Combination Pliers ;have the following specification:

Length: 200mm (8in).
Cutting ;Capacity: Hard: 2.5mm, Medium Hard: 3.8mm, Multi-Strand: 13.0mm.


Type Combination

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot