Comfort Grip Test Lead Set with Cage Sprung Probes Catiii 1000v/10a

Order Code:

17-0721

Brand: TruConnect MPN: 26.01

Discontinued


A pair of comfort grip test probes with a PVC lead. Each insulated probe has a caged-spring loaded tip at one end and a right-angled plug at the other end.
  • Probes and plugs coloured red and black for polarity
  • Probes and plugs supplied with protective caps
  • Caged–spring has been nickel–plated for long insertion life
  • Comfort grip test probes for handling comfort
  • Probe body and banana plug are moulded directly to the wire for robust pull strength
  • CATIII 1000V/10AIII 1000 V, 10 A
Colour Red+Black
Contact Material Brass,Beryllium copper
Current Rating 10A
Insulation Material PA
Length 1000mm
Type Multimeter Test Lead
Voltage Rating CATIII 1000V

Reviews


Be the first to submit a review

Trustpilot